Mill-Max 339-10-104-40-000000 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 339 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 339-10-104-40-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
