Mill-Max 3410-0-00-15-00-00-03-0 technical specifications.
| Body Length | 1.363inch |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Length | 1.363inch |
| Material | Brass |
| Outside Diameter | 0.072inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3410-0-00-15-00-00-03-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.