This unshrouded header features a 2.54mm pitch and 63 contacts, suitable for through hole mounting. It has a maximum voltage rating of 150VDC and 100VAC, and is terminated with solder. The header has a product length of 160.02mm, depth of 2.54mm, and height of 18.04mm, with a tail length of 3.175mm. It is designed for use with memory cards, specifically SD and microSD types.
Mill-Max 342-10-163-00-593000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 160.02 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 18.04 |
| Tail Length (mm) | 3.175 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 63 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.175mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 342-10-163-00-593000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.