Mill-Max 342-40-105-00-591000 technical specifications.
| Lead Free | Contains Lead |
| Number of Positions | 5 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 342-40-105-00-591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.