Mill-Max 342-40-164-00-592000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 162.56mm |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 342 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 342-40-164-00-592000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.