
This unshrouded header features 38 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a maximum voltage rating of 150VDC or 100VAC. The header measures 96.52mm in length, 2.54mm in depth, and 8.5mm in height, with a tail length of 3.175mm. It is designed for use with memory cards, specifically SD and microSD types.
Mill-Max 342-90-138-00-591000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 96.52 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.5 |
| Tail Length (mm) | 3.175 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.175mm |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 342-90-138-00-591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.