10-position, single-row socket strip featuring a 2.54mm pitch and straight, through-hole mounting. This press-fit termination component utilizes copper contacts with gold plating for superior mating performance. Designed for board-to-board applications, it offers a maximum current rating of 3A and a voltage rating of 100V AC. The polyester insulation material is black, with a black housing, and the component boasts a UL94 V-0 flammability rating. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is supplied in bulk packaging.
Mill-Max 346-13-110-41-013000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 346-13-110-41-013000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.