Mill-Max 346-43-104-41-013000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Press-Fit |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 346-43-104-41-013000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.