
64-position, single-row, straight SCSI socket connector featuring a press-fit termination and through-hole mounting. Constructed with beryllium copper alloy contacts plated in gold for superior mating performance, this component offers a 3A current rating and a 100V AC / 150V DC voltage rating. The black polychlorinated insulation material and SIP package ensure reliable operation across a -55°C to 125°C temperature range.
Mill-Max 346-43-164-41-013000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 346-43-164-41-013000 to view detailed technical specifications.
No datasheet is available for this part.
