This is a RoHS compliant SIP connector with a current rating of 3A and a maximum operating temperature of 125°C. It has a voltage rating of 100V AC and a DC rated voltage of 150V. The connector is made of a beryllium copper alloy with a tin plating and has a polychlorinated insulation material. It is available in a packaging of rail/Tube with 3 pieces per package.
Mill-Max 346-44-164-41-012000 technical specifications.
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 346-44-164-41-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.