8-position, single-row SIP socket strip with a 2.54mm pitch. Features press-fit termination and straight, through-hole mounting. Contacts are circular female sockets made from copper and beryllium copper alloy with tin-lead plating. Rated for 3A current and operating temperatures from -55°C to 125°C, with voltage ratings of 100V AC and 150V DC. Housing and insulation are black, with a UL94 V-0 flammability rating.
Mill-Max 346-99-108-41-012000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polychlorinated |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 346 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 346-99-108-41-012000 to view detailed technical specifications.
No datasheet is available for this part.