This 38-contact socket strip from Mill-Max features a 2.54mm terminal pitch and measures 96.52mm in length. It has a straight body orientation and is designed for through-hole mounting. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 3A. It is suitable for use with memory cards, including SD and microSD formats.
Mill-Max 346-99-138-41-013000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 96.52 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.39 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 38 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 346-99-138-41-013000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.