
Unshrouded header connector with 20 positions and a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are brass with gold plating and a mating length of 0.142 inches, rated for 3A current and 100V AC maximum voltage. The black, polycyclohexylenedimethylene insulation material forms a single row configuration.
Mill-Max 350-10-120-00-006000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.142inch |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 350-10-120-00-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.