This unshrouded header features 63 contacts with a 2.54mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 150VDC or 100VAC. The header is designed for use in memory card sockets, specifically for SD and microSD applications.
Mill-Max 350-10-163-00-106000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 160.02 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.41 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 63 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 350-10-163-00-106000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.