64-position, single-row, unshrouded header with straight, through-hole mounting. Features brass male pin contacts with gold plating for mating, offering a 0.142-inch mating length. The black polycyclohexylenedimethylene housing ensures durability. Rated for 100V AC and 150.1kV DC, this component is RoHS compliant.
Mill-Max 350-10-164-00-006000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.142inch |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150.1kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 350-10-164-00-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.