Mill-Max 350-40-106-00-106000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | 350 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN (200) OVER NICKEL (150) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 350-40-106-00-106000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.