Mill-Max 3603-0-07-21-00-00-08-0 technical specifications.
| Body Material | Brass |
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 14.93mm |
| Material | Brass |
| Mount | Free Hanging, PCB |
| Number of Contacts | 8 |
| Outside Diameter | 2.67mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3603 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3603-0-07-21-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
