Signal and power contact for cable mounting, featuring a brass contact material with gold plating for enhanced conductivity. This non-insulated, free-hanging contact has a length of 0.496 inches and a PC pin termination. Supplied in bulk packaging with 500 units per package, this RoHS compliant component is designed for single contact applications.
Mill-Max 3609-1-07-21-00-00-08-0 technical specifications.
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Length | 0.496inch |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3609 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3609-1-07-21-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.