Mill-Max 3620-2-32-01-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 3.18mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Material | Nickel |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 3620-2-32-01-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.