Mill-Max 3667-0-19-01-23-27-10-0 technical specifications.
| Contact Plating | Nickel, Gold |
| Inside Diameter | 0.061inch |
| Length | 0.875inch |
| Material | Brass |
| Mount | Cable |
| Outside Diameter | 0.125inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | 3667 |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 3667-0-19-01-23-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.