Mill-Max 3667-0-19-80-23-14-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3667 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3667-0-19-80-23-14-10-0 to view detailed technical specifications.
No datasheet is available for this part.