Mill-Max 380-10-155-00-001000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 380 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 380-10-155-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.