Mill-Max 382-10-164-00-001000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.9mm |
| Housing Color | Black |
| Length | 163mm |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 382 |
| Termination | Through Hole |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 382-10-164-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.