Mill-Max 395-13-101-34-340000 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 11.2A |
| Depth | 8.64mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 4.98mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 395-13-101-34-340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.