Mill-Max 399-10-013-00-310000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Manufacturer Series | 399 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (10) OVER NICKEL (150) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 399-10-013-00-310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.