Mill-Max 399-10-014-00-310000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 1.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 18.16mm |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 399-10-014-00-310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.