20-position, single-row, right-angle male header with 2.54mm pitch. Features brass male pin contacts with gold plating and a 0.157-inch mating length. Black polycyclohexylenedimethylene insulation material housing. Through-hole solder termination, 100V AC max voltage rating.
Mill-Max 399-10-120-10-009000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 8.48mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 399-10-120-10-009000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.