Mill-Max 399-13-101-10-003000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Manufacturer Series | 399 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (10) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 399-13-101-10-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.