Mill-Max 4015-0-43-80-30-27-10-0 technical specifications.
| Current Rating | 3A |
| Length | 2.54mm |
| Material | Brass |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 4015-0-43-80-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.