
Signal and power contact with gold-plated copper material. Features a 3A current rating and operates within a -55°C to 125°C temperature range. Designed for through-hole mounting with solder termination. Packaged in cut tape.
Mill-Max 4015-0-67-80-30-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 4015 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 4015-0-67-80-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
