Mill-Max 406-43-210-30-068001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 406 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 406-43-210-30-068001 to view detailed technical specifications.
No datasheet is available for this part.