Mill-Max 410-93-272-41-105000 technical specifications.
| Contact Material | Brass, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 410-93-272-41-105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.