
This 64-contact shrouded header is designed for board-to-board and mezzanine connections. It features a 2-row configuration with a current rating of 3A and a DC rated voltage of 150V. The header is constructed with a beryllium copper alloy contact material and gold plating, ensuring reliable connections. The operating temperature range is -55°C to 125°C, and it is packaged in a rail/tube format with 6 units per package. The header is RoHS compliant and suitable for use in high-reliability applications.
Mill-Max 411-13-264-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 411-13-264-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.