Mill-Max 414-41-214-41-117000 technical specifications.
| Manufacturer Series | 414 |
| Contact Finish Termination | MATTE TIN (200) OVER NICKEL (150) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 414-41-214-41-117000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.