64-position, double-row, straight single-in-line socket with 2.54mm pitch and row spacing. Features beryllium copper alloy contacts with gold plating for superior mating performance, rated for 3A current and up to 150V DC. Operates across a wide temperature range of -55°C to 125°C, with a polyester insulator in black. Termination is solder, and the component is RoHS compliant.
Mill-Max 416-43-264-41-008000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 416 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 416-43-264-41-008000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.