This 42-contact socket strip features a 2-row configuration with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The product measures 53.34mm in length, 5.08mm in depth, and 15.08mm in height. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket strip is suitable for use with memory cards, including SD and microSD types.
Mill-Max 416-93-242-41-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 15.08 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 416-93-242-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.