Double-row, single-in-line socket with 64 contacts and 2.54mm pitch. Features beryllium copper alloy contacts with gold plating for reliable connectivity. Rated for 3A current and 100V AC / 150V DC voltage. Operates across a wide temperature range from -55°C to 125°C. Housing is black polychlorinated material, with a straight termination style for solder application.
Mill-Max 416-93-264-41-006000 technical specifications.
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 416-93-264-41-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.