Double-row, single-in-line socket with 64 contacts and 2.54mm pitch. Features beryllium copper alloy contacts with gold plating, rated for 3A current and 100V AC / 150V DC. Operates across a -55°C to 125°C temperature range. Straight orientation with a black polychlorinated housing, measuring 81.28mm in length, 5.08mm in width, and 5.08mm in depth. Solder termination.
Mill-Max 416-93-264-41-007000 technical specifications.
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 416-93-264-41-007000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
