Mill-Max 419-10-204-30-041000 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 419 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 419-10-204-30-041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.