Mill-Max 419-10-208-30-007000 technical specifications.
| Type | Spring Loaded Connector |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.29mm |
Download the complete datasheet for Mill-Max 419-10-208-30-007000 to view detailed technical specifications.
No datasheet is available for this part.