Mill-Max 419-10-236-30-055000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 36 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 419-10-236-30-055000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.