Mill-Max 419-10-264-00-002000 technical specifications.
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | 419 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 419-10-264-00-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.