
This 2-pin rectangular female connector features a 2.54mm pitch and a current rating of 3A. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 150V. The connector is made with a beryllium copper alloy contact material and has a gold plating. It is also RoHS compliant and has a polychlorinated insulation material.
Mill-Max 426-13-220-41-003000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 426-13-220-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
