Mill-Max 4310-0-31-80-43-27-04-0 technical specifications.
| Board Thickness | 3.3mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Press-Fit |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4310 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 4310-0-31-80-43-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.