Mill-Max 435-40-222-00-160000 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 435 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 435-40-222-00-160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.