Mill-Max 435-40-228-00-160000 technical specifications.
| Color | Black |
| Contact Mating Length | 0.125inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 435 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 435-40-228-00-160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.