
This unshrouded header features 6 contacts with a 2.54mm pitch and a product length of 7.62mm. It has a straight body orientation and is designed for through-hole mounting. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 150VDC or 100VAC. It is suitable for use in applications where a compact and reliable connection is required.
Mill-Max 442-90-206-00-591000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 442-90-206-00-591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.