This 2-row unshrouded header features 56 contacts with a terminal pitch of 2.54mm and a mounting type of through hole. It has a body orientation of straight and a product length of 71.12mm. The header is designed for use with memory cards, specifically SD and microSD types, and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 442-90-256-00-591000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 71.12 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 442-90-256-00-591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.