
This 2-row, 6-contact unshrouded surface mount header features a terminal pitch of 2.54mm and a maximum voltage rating of 150VDC. It is designed for surface mount applications and has a product length of 7.62mm, product depth of 6.73mm, and product height of 8.4mm. The header is terminated with solder and has a body orientation of straight.
Mill-Max 450-90-206-00-106000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 6.73 |
| Product Height (mm) | 8.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 450-90-206-00-106000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.