This 26-contact unshrouded header from Mill-Max features a straight body orientation and is designed for surface mount applications. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The header measures 33.02mm in length, 6.73mm in depth, and 8.4mm in height. It is rated for a maximum voltage of 150VDC or 100VAC and has a termination method of solder. The header is suitable for use in memory card sockets, particularly those designed for SD and microSD cards.
Mill-Max 450-90-226-00-106000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 6.73 |
| Product Height (mm) | 8.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.61mm |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 450-90-226-00-106000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.